



292253-5 | |
|---|---|
DigiKey Part Number | A98577-ND |
Manufacturer | |
Manufacturer Product Number | 292253-5 |
Description | CONN HEADER R/A 5POS 2MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 5 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 292253-5 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.177" (4.50mm) |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Bulk | Insulation Height 0.157" (4.00mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 3 Wall | Voltage Rating 125VAC |
Mounting Type | Applications General Purpose |
Termination Kinked Pin, Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.3.41100 | kr.34.11 |
| 100 | kr.2.89670 | kr.289.67 |
| 500 | kr.2.58520 | kr.1,292.60 |
| 1.000 | kr.2.46170 | kr.2,461.70 |
| 5.000 | kr.2.19739 | kr.10,986.95 |
| 10.000 | kr.2.09256 | kr.20,925.60 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |


