Connector Header Surface Mount, Right Angle 5 position 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

292228-5

DigiKey Part Number
A101010TR-ND - Tape & Reel (TR)
A101010CT-ND - Cut Tape (CT)
A101010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
292228-5
Description
CONN HEADER SMD R/A 5POS 1.5MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 5 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
292228-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.094" (2.40mm)
Mfr
Insulation Height
0.193" (4.90mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-30°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Beige
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
50VAC
Mounting Type
Applications
General Purpose
Termination
Solder
Base Product Number
Fastening Type
Detent Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.404
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.05000kr.8.05
10kr.6.81600kr.68.16
100kr.5.79220kr.579.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700kr.5.14944kr.3,604.61
1.400kr.4.90363kr.6,865.08
2.100kr.4.76539kr.10,007.32
3.500kr.4.59677kr.16,088.70
4.900kr.4.48898kr.21,996.00
7.000kr.4.37753kr.30,642.71
Manufacturers Standard Package
Unit Price without VAT:kr.8.05000
Unit Price with VAT:kr.10.06250