
292174-6 | |
|---|---|
DigiKey Part Number | A98636TR-ND - Tape & Reel (TR) A98636CT-ND - Cut Tape (CT) A98636DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 292174-6 |
Description | CONN HEADER SMD 6POS 2MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 292174-6 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.177" (4.50mm) |
Series | Insulation Height 0.307" (7.80mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 125VAC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.37000 | kr.8.37 |
| 10 | kr.7.10700 | kr.71.07 |
| 100 | kr.6.04140 | kr.604.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.5.37124 | kr.3,759.87 |
| 1.400 | kr.5.11484 | kr.7,160.78 |
| 2.100 | kr.4.97059 | kr.10,438.24 |
| 3.500 | kr.4.79473 | kr.16,781.56 |
| 4.900 | kr.4.68234 | kr.22,943.47 |
| 7.000 | kr.4.56605 | kr.31,962.35 |
| Unit Price without VAT: | kr.8.37000 |
|---|---|
| Unit Price with VAT: | kr.10.46250 |




