
292173-5 | |
---|---|
DigiKey Part Number | A98627TR-ND - Tape & Reel (TR) A98627CT-ND - Cut Tape (CT) A98627DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 292173-5 |
Description | CONN HEADER SMD R/A 5POS 2MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 292173-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.165" (4.20mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.228" (5.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Features | Board Guide, Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 125VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.55000 | kr.7.55 |
10 | kr.6.40600 | kr.64.06 |
100 | kr.5.44510 | kr.544.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.4.13120 | kr.2,065.60 |
1.000 | kr.3.93402 | kr.3,934.02 |
1.500 | kr.3.82306 | kr.5,734.59 |
2.500 | kr.3.68776 | kr.9,219.40 |
3.500 | kr.3.61785 | kr.12,662.47 |
Unit Price without VAT: | kr.7.55000 |
---|---|
Unit Price with VAT: | kr.9.43750 |