



284414-4 | |
|---|---|
DigiKey Part Number | A121359-ND |
Manufacturer | |
Manufacturer Product Number | 284414-4 |
Description | TERM BLK 4P TOP ENTRY 3.5MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 284414-4 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 4 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.138" (3.50mm) | Screw Material - Plating Brass - Nickel Plated |
Mating Orientation Vertical with Board | Torque - Screw 0.25 Nm (2.2 Lb-In) |
Current 12 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.02000 | kr.19.02 |
| 10 | kr.13.58000 | kr.135.80 |
| 25 | kr.11.85600 | kr.296.40 |
| 50 | kr.10.76280 | kr.538.14 |
| 150 | kr.9.39380 | kr.1,409.07 |
| 300 | kr.8.73357 | kr.2,620.07 |
| 600 | kr.8.20575 | kr.4,923.45 |
| 1.050 | kr.7.86154 | kr.8,254.62 |
| 5.100 | kr.7.18935 | kr.36,665.68 |
| Unit Price without VAT: | kr.19.02000 |
|---|---|
| Unit Price with VAT: | kr.23.77500 |



