



284410-3 | |
|---|---|
DigiKey Part Number | A138946-ND |
Manufacturer | |
Manufacturer Product Number | 284410-3 |
Description | TERM BLK 3POS BOTTOM ENT 5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board, Bottom Entry 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 284410-3 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Box | Color Green |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 3 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.197" (5.00mm) | Screw Material - Plating Brass - Nickel Plated |
Mating Orientation Vertical with Board, Bottom Entry | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Current 17.5 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | kr.10.43017 | kr.16,688.27 |
| Unit Price without VAT: | kr.10.43017 |
|---|---|
| Unit Price with VAT: | kr.13.03771 |











