



284392-8 | |
|---|---|
DigiKey Part Number | A98170-ND |
Manufacturer | |
Manufacturer Product Number | 284392-8 |
Description | TERM BLK 8P SIDE ENT 3.81MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 284392-8 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 8 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.150" (3.81mm) | Screw Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.25 Nm (2.2 Lb-In) |
Current 12 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 14-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.65000 | kr.54.65 |
| 10 | kr.38.75000 | kr.387.50 |
| 25 | kr.34.15720 | kr.853.93 |
| 50 | kr.31.35520 | kr.1,567.76 |
| 100 | kr.29.07140 | kr.2,907.14 |
| 300 | kr.26.35030 | kr.7,905.09 |
| 500 | kr.25.39258 | kr.12,696.29 |
| 1.000 | kr.24.34167 | kr.24,341.67 |
| Unit Price without VAT: | kr.54.65000 |
|---|---|
| Unit Price with VAT: | kr.68.31250 |

