



284391-7 | |
---|---|
DigiKey Part Number | A135957-ND |
Manufacturer | |
Manufacturer Product Number | 284391-7 |
Description | TERM BLK 7POS SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 284391-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 7 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 14-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.25 Nm (2.2 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.34.11000 | kr.34.11 |
10 | kr.24.20500 | kr.242.05 |
25 | kr.21.24800 | kr.531.20 |
50 | kr.19.41880 | kr.970.94 |
100 | kr.17.91810 | kr.1,791.81 |
300 | kr.16.11287 | kr.4,833.86 |
500 | kr.15.47380 | kr.7,736.90 |
1.000 | kr.14.76998 | kr.14,769.98 |
Unit Price without VAT: | kr.34.11000 |
---|---|
Unit Price with VAT: | kr.42.63750 |