
1-2842508-0 | |
|---|---|
DigiKey Part Number | 17-1-2842508-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-2842508-0 |
Description | TERM BLOCK HDR 10POS 3.81MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-2842508-0 Models |
Category | Current - UL 8 A |
Manufacturer TE Connectivity AMP Connectors | Voltage - UL 300 V |
Packaging Box | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 10 | Features Flange |
Positions Per Level 10 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.150" (3.81mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation Vertical | Contact Tail Length 0.138" (3.50mm) |
Termination Style Solder | Insulation Height 0.362" (9.20mm) |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.24000 | kr.21.24 |
| 10 | kr.15.17200 | kr.151.72 |
| 25 | kr.13.25560 | kr.331.39 |
| 50 | kr.12.04480 | kr.602.24 |
| 100 | kr.11.03790 | kr.1,103.79 |
| 250 | kr.9.98500 | kr.2,496.25 |
| 500 | kr.9.36950 | kr.4,684.75 |
| 1.000 | kr.8.88266 | kr.8,882.66 |
| 5.000 | kr.8.12381 | kr.40,619.05 |
| Unit Price without VAT: | kr.21.24000 |
|---|---|
| Unit Price with VAT: | kr.26.55000 |

