


2842140-4 | |
|---|---|
DigiKey Part Number | 17-2842140-4-ND |
Manufacturer | |
Manufacturer Product Number | 2842140-4 |
Description | 8P,2MM,BRK HDR,DRVT,2.8,0.76AU,B |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2842140-4 Models |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Overall Contact Length 0.327" (8.30mm) |
Packaging Bulk | Insulation Height 0.059" (1.50mm) |
Part Status Not For New Designs | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -40°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 125VAC/DC |
Termination Solder | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.81000 | kr.12.81 |
| 10 | kr.10.86000 | kr.108.60 |
| 100 | kr.9.23170 | kr.923.17 |
| 500 | kr.8.24010 | kr.4,120.05 |
| 1.000 | kr.7.84683 | kr.7,846.83 |
| 5.000 | kr.7.00504 | kr.35,025.20 |
| Unit Price without VAT: | kr.12.81000 |
|---|---|
| Unit Price with VAT: | kr.16.01250 |

