


1-2314925-4 | |
|---|---|
DigiKey Part Number | 17-1-2314925-4TR-ND - Tape & Reel (TR) 17-1-2314925-4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-2314925-4 |
Description | 14P,2MM,B-B,REC,DRHZ,2.8,0.38AU, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-2314925-4 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Height 0.161" (4.10mm) |
Part Status Active | Contact Length - Post 0.110" (2.79mm) |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 125V |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.38000 | kr.22.38 |
| 10 | kr.19.03300 | kr.190.33 |
| 100 | kr.16.17710 | kr.1,617.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.14.96288 | kr.5,985.15 |
| 800 | kr.14.24899 | kr.11,399.19 |
| 1.200 | kr.13.84735 | kr.16,616.82 |
| 2.000 | kr.13.35762 | kr.26,715.24 |
| 2.800 | kr.13.04453 | kr.36,524.68 |
| 4.000 | kr.12.72074 | kr.50,882.96 |
| Unit Price without VAT: | kr.22.38000 |
|---|---|
| Unit Price with VAT: | kr.27.97500 |

