


2842110-2 | |
|---|---|
DigiKey Part Number | 17-2842110-2-ND |
Manufacturer | |
Manufacturer Product Number | 2842110-2 |
Description | 2P,2MM,BRK HDR,SRRT,2.8,0.1AU,TB |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2842110-2 Models |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Insulation Height 0.059" (1.50mm) |
Packaging Tube | Contact Shape Square |
Part Status Not For New Designs | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Operating Temperature -40°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 125VAC/DC |
Termination Solder | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2823096-2 | TE Connectivity AMP Connectors | 0 | 17-2823096-2-ND | kr.2.38681 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.2.34600 | kr.23.46 |
| 145 | kr.1.94269 | kr.281.69 |
| 580 | kr.1.76121 | kr.1,021.50 |
| 1.015 | kr.1.69300 | kr.1,718.39 |
| 5.075 | kr.1.51119 | kr.7,669.29 |
| 10.005 | kr.1.44053 | kr.14,412.50 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

