


2842102-6 | |
|---|---|
DigiKey Part Number | 17-2842102-6TR-ND - Tape & Reel (TR) 17-2842102-6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2842102-6 |
Description | 6P,2MM,BRK HDR,SRVT,SMD,0.1AU,TR |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2842102-6 Models |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Insulation Height 0.059" (1.50mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish - Mating Gold |
Part Status Obsolete | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Pick and Place |
Number of Rows 1 | Operating Temperature -40°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 125VAC/DC |
Termination Solder | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.38000 | kr.9.38 |
| 10 | kr.7.95000 | kr.79.50 |
| 100 | kr.6.75840 | kr.675.84 |
| Unit Price without VAT: | kr.9.38000 |
|---|---|
| Unit Price with VAT: | kr.11.72500 |

