284162-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

284162-1

DigiKey Part Number
17-284162-1-ND
Manufacturer
Manufacturer Product Number
284162-1
Description
12 POS. 070 HEADER ASSY
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
284162-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.315" (8.00mm)
Contact Length - Post
0.165" (4.19mm)
Overall Contact Length
-
Insulation Height
0.925" (23.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
Board Guide
Operating Temperature
-30°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
20A
Voltage Rating
24VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 661
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.18.18000kr.18.18
70kr.13.45457kr.941.82
140kr.12.81143kr.1,793.60
560kr.11.61761kr.6,505.86
1.050kr.11.11381kr.11,669.50
5.040kr.10.01232kr.50,462.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.18.18000
Unit Price with VAT:kr.22.72500