New Product
2834684-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2834684-2

2834684-2

DigiKey Part Number
17-2834684-2TR-ND - Tape & Reel (TR)
17-2834684-2CT-ND - Cut Tape (CT)
17-2834684-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2834684-2
Description
DYNAMIC ULTRA HDR 2P NAT Y KEY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 2 position 0.071" (1.80mm)
Datasheet
 Datasheet
EDA/CAD Models
2834684-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.228" (5.80mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Solder Retention
Operating Temperature
-40°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.800
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.46000kr.3.46
10kr.2.94400kr.29.44
100kr.2.50110kr.250.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.2.15455kr.861.82
800kr.2.05153kr.1,641.22
1.200kr.1.99365kr.2,392.38
2.000kr.1.92304kr.3,846.08
2.800kr.1.87792kr.5,258.18
4.000kr.1.83125kr.7,325.00
10.000kr.1.71665kr.17,166.50
20.000kr.1.63477kr.32,695.40
40.000kr.1.55682kr.62,272.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.46000
Unit Price with VAT:kr.4.32500