

2834682-2 | |
---|---|
DigiKey Part Number | 17-2834682-2TR-ND - Tape & Reel (TR) 17-2834682-2CT-ND - Cut Tape (CT) 17-2834682-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2834682-2 |
Description | DYNAMIC ULTRA HDR 2P BLK Y KEY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2834682-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.228" (5.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 125VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.52000 | kr.3.52 |
10 | kr.3.00200 | kr.30.02 |
100 | kr.2.54780 | kr.254.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | kr.2.19455 | kr.877.82 |
800 | kr.2.08968 | kr.1,671.74 |
1.200 | kr.2.03072 | kr.2,436.86 |
2.000 | kr.1.95879 | kr.3,917.58 |
2.800 | kr.1.91285 | kr.5,355.98 |
4.000 | kr.1.86530 | kr.7,461.20 |
10.000 | kr.1.74857 | kr.17,485.70 |
20.000 | kr.1.66517 | kr.33,303.40 |
40.000 | kr.1.58577 | kr.63,430.80 |
Unit Price without VAT: | kr.3.52000 |
---|---|
Unit Price with VAT: | kr.4.40000 |