

2834659-6 | |
---|---|
DigiKey Part Number | 17-2834659-6TR-ND - Tape & Reel (TR) 17-2834659-6CT-ND - Cut Tape (CT) 17-2834659-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2834659-6 |
Description | DYNAMIC ULTRA HDR 6P BLK X KEY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2834659-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.228" (5.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 125VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.54000 | kr.4.54 |
10 | kr.3.84000 | kr.38.40 |
100 | kr.3.26270 | kr.326.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | kr.2.90353 | kr.1,161.41 |
800 | kr.2.76480 | kr.2,211.84 |
1.200 | kr.2.68683 | kr.3,224.20 |
2.000 | kr.2.59168 | kr.5,183.36 |
2.800 | kr.2.53088 | kr.7,086.46 |
4.000 | kr.2.46800 | kr.9,872.00 |
10.000 | kr.2.31356 | kr.23,135.60 |
20.000 | kr.2.20324 | kr.44,064.80 |
Unit Price without VAT: | kr.4.54000 |
---|---|
Unit Price with VAT: | kr.5.67500 |