SSL Connector 3 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2834334-3

DigiKey Part Number
A145002TR-ND - Tape & Reel (TR)
A145002CT-ND - Cut Tape (CT)
A145002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2834334-3
Description
4.0PITCH W/CAP ITB_3P_WHITE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SSL Connector 3 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
2834334-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.157" (4.00mm)
Manufacturer
TE Connectivity AMP Connectors
Housing Color
White
Series
Wire Gauge
18-24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Tin
Style
Board to Cable/Wire
Housing Material
Thermoplastic
Connector Type
Receptacle, Poke-In Wire
Operating Temperature
-40°C ~ 105°C
Number of Positions
3
Voltage Rating
320V
Mounting Type
Board Cutout, Surface Mount
Current Rating (Amps)
6A
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 431
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.95000kr.9.95
10kr.8.47700kr.84.77
100kr.7.20160kr.720.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.6.66065kr.2,664.26
800kr.6.34261kr.5,074.09
1.200kr.6.16375kr.7,396.50
2.000kr.5.94559kr.11,891.18
2.800kr.5.80622kr.16,257.42
4.000kr.5.66199kr.22,647.96
Manufacturers Standard Package
Unit Price without VAT:kr.9.95000
Unit Price with VAT:kr.12.43750