2834172-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2834172-3

DigiKey Part Number
A125216TR-ND - Tape & Reel (TR)
A125216CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2834172-3
Description
SLIM PIN CONTACT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SSL Contact, Pin Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2834172-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Style
Board to Board
Connector Type
Contact, Pin
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Pitch
-
Wire Gauge
-
Features
-
Contact Finish
Tin
Contact Material
Copper Alloy
Fastening Type
-
Housing Color
-
Housing Material
-
Operating Temperature
-40°C ~ 105°C
Voltage Rating
300 V
Current Rating (Amps)
4A
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.10000kr.1.10
10kr.0.91600kr.9.16
25kr.0.86160kr.21.54
50kr.0.81920kr.40.96
100kr.0.78050kr.78.05
250kr.0.73116kr.182.79
500kr.0.69622kr.348.11
1.000kr.0.66287kr.662.87
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.57099kr.2,283.96
8.000kr.0.54371kr.4,349.68
12.000kr.0.52838kr.6,340.56
20.000kr.0.50967kr.10,193.40
28.000kr.0.49771kr.13,935.88
40.000kr.0.48535kr.19,414.00
100.000kr.0.45499kr.45,499.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.10000
Unit Price with VAT:kr.1.37500