
2834167-3 | |
|---|---|
DigiKey Part Number | A125214TR-ND - Tape & Reel (TR) A125214CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2834167-3 |
Description | RELEASABLE SLIM CONTACT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18-22 AWG SSL Contact, Poke-In Wire Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2834167-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, Poke-In Wire | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | 18-22 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 300 V | |
Current Rating (Amps) | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.48000 | kr.1.48 |
| 10 | kr.1.27700 | kr.12.77 |
| 25 | kr.1.19720 | kr.29.93 |
| 50 | kr.1.13900 | kr.56.95 |
| 100 | kr.1.08420 | kr.108.42 |
| 250 | kr.1.01628 | kr.254.07 |
| 500 | kr.0.96762 | kr.483.81 |
| 1.000 | kr.0.92145 | kr.921.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.700 | kr.0.81604 | kr.2,203.31 |
| 5.400 | kr.0.77707 | kr.4,196.18 |
| 8.100 | kr.0.75514 | kr.6,116.63 |
| 13.500 | kr.0.72842 | kr.9,833.67 |
| 18.900 | kr.0.71133 | kr.13,444.14 |
| 27.000 | kr.0.69366 | kr.18,728.82 |
| 67.500 | kr.0.65026 | kr.43,892.55 |
| Unit Price without VAT: | kr.1.48000 |
|---|---|
| Unit Price with VAT: | kr.1.85000 |











