


2834006-3 | |
---|---|
DigiKey Part Number | A123686TR-ND - Tape & Reel (TR) A123686CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2834006-3 |
Description | RELEASE POKE-IN CONNECTOR 3 POLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2834006-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Poke-In Wire | |
Number of Positions | 3 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.157" (4.00mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | Natural | |
Wire Gauge | 18 AWG, 20 AWG, 22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Resin | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 400V | |
Current Rating (Amps) | 5A, 6A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.08000 | kr.6.08 |
10 | kr.5.14600 | kr.51.46 |
100 | kr.4.37440 | kr.437.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | kr.3.66187 | kr.2,197.12 |
1.200 | kr.3.48704 | kr.4,184.45 |
1.800 | kr.3.38869 | kr.6,099.64 |
3.000 | kr.3.26878 | kr.9,806.34 |
4.200 | kr.3.19209 | kr.13,406.78 |
6.000 | kr.3.11282 | kr.18,676.92 |
15.000 | kr.2.91811 | kr.43,771.65 |
Unit Price without VAT: | kr.6.08000 |
---|---|
Unit Price with VAT: | kr.7.60000 |