
2825261-4 | |
---|---|
DigiKey Part Number | A145235-ND |
Manufacturer | |
Manufacturer Product Number | 2825261-4 |
Description | 4P VAL-U-LOK HCS VRT HDR W/P V0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2825261-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.138" (3.50mm) | |
Overall Contact Length | - | |
Insulation Height | 0.504" (12.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Lock | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 13A | |
Voltage Rating | 600V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial, Lighting, Medical | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.63000 | kr.5.63 |
10 | kr.4.78700 | kr.47.87 |
375 | kr.3.70312 | kr.1,388.67 |
750 | kr.3.52623 | kr.2,644.67 |
1.125 | kr.3.42676 | kr.3,855.10 |
5.250 | kr.3.07390 | kr.16,137.98 |
10.125 | kr.2.93481 | kr.29,714.95 |
Unit Price without VAT: | kr.5.63000 |
---|---|
Unit Price with VAT: | kr.7.03750 |