2821724-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 100
Unit Price: kr.1,167.57000
Datasheet
Cable Assembly IFP Plug to LEC Receptacle 0.58' (178.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2821724-1

DigiKey Part Number
A126607-ND
Manufacturer
Manufacturer Product Number
2821724-1
Description
CBL ASSY IFP PL TO LEC RCP 0.58'
Customer Reference
Detailed Description
Cable Assembly IFP Plug to LEC Receptacle 0.58' (178.0mm)
Datasheet
 Datasheet
EDA/CAD Models
2821724-1 Models
Product Attributes
Filter Similar Products
Category
Length
0.58' (178.0mm)
Manufacturer
TE Connectivity AMP Connectors
Cable Type
Round
Series
Color
Black
Packaging
Bag
Shielding
Unshielded
Part Status
Obsolete
Usage
Intel Omni-Path (OPA)
Connector Type
IFP Plug to LEC Receptacle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2821722-2TE Connectivity AMP Connectors100A126599-NDkr.1,167.57000Similar
Obsolete
Marketplace Stock: 100 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

100In Stock
Ships from WEC
Alternate Length
CBL ASSY IFP PL TO LEC RCP 1.04'
In-Stock: 0
Unit Price:
CBL ASSY IFP PL TO LEC RCP 1.37'
In-Stock: 100
Unit Price:
CBL ASSY IFP PL TO LEC RCP 1.64'
In-Stock: 100
Unit Price: