
2821719-3 | |
|---|---|
DigiKey Part Number | A126592-ND |
Manufacturer | |
Manufacturer Product Number | 2821719-3 |
Description | CBL ASSY IFP PL TO LEC RCP 0.47' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IFP Plug (2) to LEC Receptacle 0.47' (142.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2821719-3 Models |
Category | Length 0.47' (142.0mm) |
Manufacturer TE Connectivity AMP Connectors | Cable Type Round |
Series | Color Black |
Packaging Bag | Shielding Unshielded |
Part Status Active | Usage Intel Omni-Path (OPA) |
Connector Type IFP Plug (2) to LEC Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,369.00000 | kr.1,369.00 |
| 10 | kr.1,163.80800 | kr.11,638.08 |
| 25 | kr.1,091.03520 | kr.27,275.88 |
| 50 | kr.1,039.04860 | kr.51,952.43 |
| Unit Price without VAT: | kr.1,369.00000 |
|---|---|
| Unit Price with VAT: | kr.1,711.25000 |


