




281810-2 | |
|---|---|
DigiKey Part Number | A122083-ND |
Manufacturer | |
Manufacturer Product Number | 281810-2 |
Description | CONN RCPT HSG 25POS 5.00MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 25 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 281810-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.197" (5.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Splash-Proof | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.40000 | kr.69.40 |
| 10 | kr.58.97900 | kr.589.79 |
| 25 | kr.55.28160 | kr.1,382.04 |
| 50 | kr.52.64100 | kr.2,632.05 |
| 150 | kr.48.71553 | kr.7,307.33 |
| 300 | kr.46.39183 | kr.13,917.55 |
| 600 | kr.44.17982 | kr.26,507.89 |
| 1.050 | kr.43.34615 | kr.45,513.46 |
| Unit Price without VAT: | kr.69.40000 |
|---|---|
| Unit Price with VAT: | kr.86.75000 |










