
281783-5 | |
|---|---|
DigiKey Part Number | 281783-5-ND |
Manufacturer | |
Manufacturer Product Number | 281783-5 |
Description | CONN PLUG 5POS IDC 24-26AWG TIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Plug Connector IDC Tin 24-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 281783-5 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Detent Lock |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 24-26 AWG |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 5 | Color Blue |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.6.41104 | kr.25,644.16 |
| Unit Price without VAT: | kr.6.41104 |
|---|---|
| Unit Price with VAT: | kr.8.01380 |

