Socket Contact Tin 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 22-26 AWG Crimp
Taking Commercial Drone Reliability to New Heights

280708-2

DigiKey Part Number
A107044TR-ND - Tape & Reel (TR)
A107044CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
280708-2
Description
CONN SOCKET 22-26AWG CRIMP TIN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
280708-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
22-26 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
31.5µin (0.80µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35.761
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.52600kr.5.26
25kr.0.49440kr.12.36
50kr.0.47160kr.23.58
100kr.0.44890kr.44.89
250kr.0.42072kr.105.18
500kr.0.40068kr.200.34
1.000kr.0.38148kr.381.48
2.500kr.0.35758kr.893.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.31491kr.6,298.20
40.000kr.0.29988kr.11,995.20
60.000kr.0.29142kr.17,485.20
100.000kr.0.28111kr.28,111.00
140.000kr.0.27452kr.38,432.80
200.000kr.0.26770kr.53,540.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750