

280630 | |
---|---|
DigiKey Part Number | 280630-ND |
Manufacturer | |
Manufacturer Product Number | 280630 |
Description | CONN PLUG HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 280630 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.17.41000 | kr.17.41 |
10 | kr.14.79700 | kr.147.97 |
25 | kr.13.87000 | kr.346.75 |
50 | kr.13.20700 | kr.660.35 |
100 | kr.12.57540 | kr.1,257.54 |
250 | kr.11.78776 | kr.2,946.94 |
500 | kr.11.22522 | kr.5,612.61 |
1.000 | kr.10.68960 | kr.10,689.60 |
3.000 | kr.9.89293 | kr.29,678.79 |
Unit Price without VAT: | kr.17.41000 |
---|---|
Unit Price with VAT: | kr.21.76250 |