


280621-2 | |
|---|---|
DigiKey Part Number | A100536TR-ND - Tape & Reel (TR) A100536CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 280621-2 |
Description | CONN SOCKET 18-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 280621-2 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-22 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 16.0µin (0.41µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.3.20200 | kr.32.02 |
| 25 | kr.3.00280 | kr.75.07 |
| 50 | kr.2.85940 | kr.142.97 |
| 100 | kr.2.72180 | kr.272.18 |
| 250 | kr.2.55120 | kr.637.80 |
| 500 | kr.2.42936 | kr.1,214.68 |
| 1.000 | kr.2.31328 | kr.2,313.28 |
| 2.500 | kr.2.16843 | kr.5,421.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.10624 | kr.10,531.20 |
| 10.000 | kr.2.00574 | kr.20,057.40 |
| 15.000 | kr.1.94922 | kr.29,238.30 |
| 25.000 | kr.1.88028 | kr.47,007.00 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

