280580-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
280580-2
Taking Commercial Drone Reliability to New Heights

280580-2

DigiKey Part Number
A118436-ND
Manufacturer
Manufacturer Product Number
280580-2
Description
CONN RCPT 12POS 0.1 GOLD PCB R/A
Customer Reference
Detailed Description
12 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
280580-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Friction Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
16.0µin (0.41µm)
Insulation Color
Black
Insulation Height
0.157" (4.00mm)
Contact Length - Post
0.138" (3.50mm)
Operating Temperature
-
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Polyester, Glass Filled
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.