Taking Commercial Drone Reliability to New Heights
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

280522-3

DigiKey Part Number
280522-3-ND
Manufacturer
Manufacturer Product Number
280522-3
Description
CONN HEADER R/A 24POS 2.54MM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 24 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
280522-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.260" (6.60mm)
Mfr
Contact Length - Post
0.138" (3.50mm)
Series
Insulation Height
0.276" (7.00mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
31.5µin (0.80µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Thermoplastic
Number of Rows
2
Operating Temperature
-40°C ~ 80°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
3A
Shrouding
Shrouded - 3 Wall
Voltage Rating
40V
Mounting Type
Contact Finish Thickness - Post
98.4µin (2.50µm)
Termination
Solder
Base Product Number
Fastening Type
Detent Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.43.22942kr.21,614.71
Manufacturers Standard Package
Unit Price without VAT:kr.43.22942
Unit Price with VAT:kr.54.03678