
280522-1 | |
|---|---|
DigiKey Part Number | A106417-ND |
Manufacturer | |
Manufacturer Product Number | 280522-1 |
Description | CONN HEADER R/A 24POS 2.54MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 24 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 280522-1 Models |
Category | Contact Length - Mating 0.260" (6.60mm) |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Insulation Height 0.276" (7.00mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 137.8µin (3.50µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Operating Temperature -40°C ~ 80°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 3 Wall | Voltage Rating 40V |
Mounting Type | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.13.92171 | kr.20,882.56 |
| Unit Price without VAT: | kr.13.92171 |
|---|---|
| Unit Price with VAT: | kr.17.40214 |

