
280387-1 | |
|---|---|
DigiKey Part Number | 280387-1-ND |
Manufacturer | |
Manufacturer Product Number | 280387-1 |
Description | CONN HEADER VERT 30POS 2.54MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 30 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 280387-1 Models |
Category | Contact Length - Mating 0.260" (6.60mm) |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Overall Contact Length 0.563" (14.30mm) |
Packaging Bulk | Insulation Height 0.496" (12.60mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -40°C ~ 80°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 3 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 40V |
Termination Solder | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Fastening Type Detent Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.750 | kr.14.35883 | kr.25,127.95 |
| Unit Price without VAT: | kr.14.35883 |
|---|---|
| Unit Price with VAT: | kr.17.94854 |











