




280363 | |
|---|---|
DigiKey Part Number | A121747-ND |
Manufacturer | |
Manufacturer Product Number | 280363 |
Description | CONN RCPT HSG 15POS 2.54MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 280363 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.55000 | kr.9.55 |
| 10 | kr.8.12700 | kr.81.27 |
| 25 | kr.7.61360 | kr.190.34 |
| 50 | kr.7.25100 | kr.362.55 |
| 100 | kr.6.90410 | kr.690.41 |
| 250 | kr.6.47140 | kr.1,617.85 |
| 500 | kr.6.16234 | kr.3,081.17 |
| 1.000 | kr.5.86821 | kr.5,868.21 |
| 3.000 | kr.5.43071 | kr.16,292.13 |
| Unit Price without VAT: | kr.9.55000 |
|---|---|
| Unit Price with VAT: | kr.11.93750 |










