1 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

280232-6

DigiKey Part Number
A113273-ND
Manufacturer
Manufacturer Product Number
280232-6
Description
CONN RCPT HSG 0.25 1POS NATURAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
280232-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal Size
0.250" (6.35mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
1
Series
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Packaging
Box
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Natural
Style
Housing
Material
Polyamide (PA66), Nylon 6/6
Terminal Type
Quick Connect, Disconnect
Note
Contacts Sold Separately
Gender
Female, Receptacle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.769
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.67200kr.6.72
25kr.0.62880kr.15.72
50kr.0.59980kr.29.99
100kr.0.57120kr.57.12
250kr.0.53536kr.133.84
500kr.0.50960kr.254.80
1.000kr.0.48526kr.485.26
2.500kr.0.45486kr.1,137.15
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000