
280223-2 | |
|---|---|
DigiKey Part Number | A107188TR-ND - Tape & Reel (TR) A107188CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 280223-2 |
Description | CONN QC RCPT 10-11AWG 0.375 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.375" (9.53mm) Quick Connect Female 10-11 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 280223-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.375" (9.53mm) | |
Tab Thickness | 0.047" (1.19mm) | |
Tab Length | 0.469" (11.90mm) | |
Length - Overall | 1.071" (27.20mm) | |
Termination | Crimp | |
Wire Gauge | 10-11 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.154" ~ 0.201" (3.91mm ~ 5.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.16000 | kr.4.16 |
| 10 | kr.3.53300 | kr.35.33 |
| 25 | kr.3.30760 | kr.82.69 |
| 50 | kr.3.15000 | kr.157.50 |
| 100 | kr.2.99970 | kr.299.97 |
| 250 | kr.2.81140 | kr.702.85 |
| 500 | kr.2.67700 | kr.1,338.50 |
| 1.000 | kr.2.54912 | kr.2,549.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.06327 | kr.4,126.54 |
| 4.000 | kr.1.96480 | kr.7,859.20 |
| 6.000 | kr.1.90940 | kr.11,456.40 |
| 10.000 | kr.1.88424 | kr.18,842.40 |
| Unit Price without VAT: | kr.4.16000 |
|---|---|
| Unit Price with VAT: | kr.5.20000 |











