0.375" (9.53mm) Quick Connect Male 7-10 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

280074-2

DigiKey Part Number
A123012TR-ND - Tape & Reel (TR)
A123012CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
280074-2
Description
CONN QC TAB 7-10AWG 0.375 CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.375" (9.53mm) Quick Connect Male 7-10 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
280074-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.843" (21.40mm)
Manufacturer
TE Connectivity AMP Connectors
Length - Overall
1.472" (37.40mm)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
7-10 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Standard
Mounting Type
Free Hanging (In-Line)
Gender
Male
Contact Material
Brass
Tab Width
0.375" (9.53mm)
Contact Finish
Tin
Tab Thickness
0.048" (1.22mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32.241
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
10kr.3.40500kr.34.05
25kr.3.19040kr.79.76
50kr.3.03820kr.151.91
100kr.2.89230kr.289.23
250kr.2.71100kr.677.75
500kr.2.58152kr.1,290.76
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.53188kr.2,531.88
2.000kr.2.41101kr.4,822.02
3.000kr.2.34301kr.7,029.03
5.000kr.2.26008kr.11,300.40
7.000kr.2.20708kr.15,449.56
10.000kr.2.15226kr.21,522.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.99000
Unit Price with VAT:kr.4.98750