0.250" (6.35mm) Quick Connect Female 15.5-20 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

280050-7

DigiKey Part Number
A131067TR-ND - Tape & Reel (TR)
A131067CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
280050-7
Description
CONN QC RCPT 15.5-20AWG 0.250
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 15.5-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
280050-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.299" (7.60mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
15.5-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line), Right Angle
Terminal Type
Angled - 90°, Flag
Contact Material
Phosphor Bronze
Gender
Female
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.091" ~ 0.130" (2.31mm ~ 3.30mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.406
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.1.42000kr.14.20
25kr.1.33160kr.33.29
50kr.1.26800kr.63.40
100kr.1.20780kr.120.78
250kr.1.13180kr.282.95
500kr.1.07768kr.538.84
1.000kr.1.02619kr.1,026.19
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.95837kr.3,833.48
8.000kr.0.91263kr.7,301.04
12.000kr.0.88689kr.10,642.68
20.000kr.0.85550kr.17,110.00
28.000kr.0.83544kr.23,392.32
40.000kr.0.81469kr.32,587.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250