280001-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

280001-9

DigiKey Part Number
A107186TR-ND - Tape & Reel (TR)
A107186CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
280001-9
Description
CONN QC RCPT 13.5-17AWG 0.250
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 13.5-17 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
280001-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.303" (7.70mm)
Length - Overall
0.748" (19.00mm)
Termination
Crimp
Wire Gauge
13.5-17 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.118" ~ 0.169" (3.00mm ~ 4.29mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.630
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.77400kr.7.74
25kr.0.72440kr.18.11
50kr.0.69000kr.34.50
100kr.0.65660kr.65.66
250kr.0.61516kr.153.79
500kr.0.58586kr.292.93
1.000kr.0.55776kr.557.76
2.500kr.0.52280kr.1,307.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.000kr.0.46184kr.3,232.88
14.000kr.0.43979kr.6,157.06
21.000kr.0.42738kr.8,974.98
35.000kr.0.41226kr.14,429.10
49.000kr.0.40259kr.19,726.91
70.000kr.0.39259kr.27,481.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500