280000-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

280000-6

DigiKey Part Number
A107185TR-ND - Tape & Reel (TR)
A107185CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
280000-6
Description
CONN QC RCPT 18-22AWG 0.250
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
280000-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.303" (7.70mm)
Length - Overall
0.748" (19.00mm)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
0.087" ~ 0.130" (2.21mm ~ 3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.198
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.73000kr.7.30
25kr.0.68360kr.17.09
50kr.0.65020kr.32.51
100kr.0.61950kr.61.95
250kr.0.58036kr.145.09
500kr.0.55270kr.276.35
1.000kr.0.52621kr.526.21
2.500kr.0.49321kr.1,233.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.000kr.0.43569kr.3,049.83
14.000kr.0.41489kr.5,808.46
21.000kr.0.40318kr.8,466.78
35.000kr.0.38892kr.13,612.20
49.000kr.0.37979kr.18,609.71
70.000kr.0.37036kr.25,925.20
175.000kr.0.34719kr.60,758.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750