
2508224-1 | |
|---|---|
DigiKey Part Number | 17-2508224-1-ND |
Manufacturer | |
Manufacturer Product Number | 2508224-1 |
Description | D-SUB 44P BACKSHELL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 44 Position Two Piece Backshell Connector Black 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2508224-1 Models |
Category | Cable Exit 180° |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded |
Packaging Bag | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 44 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size B | Features Mating Screws |
Compatible D-Sub Size 25pos and HD44pos | Color Black |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.08000 | kr.45.08 |
| 10 | kr.38.30000 | kr.383.00 |
| 25 | kr.35.89720 | kr.897.43 |
| 50 | kr.34.18400 | kr.1,709.20 |
| 100 | kr.32.55150 | kr.3,255.15 |
| 300 | kr.30.12387 | kr.9,037.16 |
| 500 | kr.29.05824 | kr.14,529.12 |
| 1.000 | kr.27.67245 | kr.27,672.45 |
| Unit Price without VAT: | kr.45.08000 |
|---|---|
| Unit Price with VAT: | kr.56.35000 |











