
2496750-6 | |
|---|---|
DigiKey Part Number | 17-2496750-6TR-ND - Tape & Reel (TR) 17-2496750-6CT-ND - Cut Tape (CT) 17-2496750-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2496750-6 |
Description | 1.25MM HDR SMT, LOCKING HPI, TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2496750-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.165" (4.20mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Plastic | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.6A | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.16000 | kr.5.16 |
| 10 | kr.4.37300 | kr.43.73 |
| 100 | kr.3.71710 | kr.371.71 |
| 500 | kr.3.31776 | kr.1,658.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.00131 | kr.3,001.31 |
| 2.000 | kr.2.85806 | kr.5,716.12 |
| 3.000 | kr.2.77746 | kr.8,332.38 |
| 5.000 | kr.2.67916 | kr.13,395.80 |
| 7.000 | kr.2.61634 | kr.18,314.38 |
| 10.000 | kr.2.55136 | kr.25,513.60 |
| 25.000 | kr.2.39180 | kr.59,795.00 |
| Unit Price without VAT: | kr.5.16000 |
|---|---|
| Unit Price with VAT: | kr.6.45000 |

