



2496682-2 | |
|---|---|
DigiKey Part Number | 17-2496682-2-ND |
Manufacturer | |
Manufacturer Product Number | 2496682-2 |
Description | RJ45 W/MAGNET 2X1 2.5G LED PLATI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 2.5G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 2496682-2 Models |
Category | LED Color Green - Yellow |
Manufacturer TE Connectivity AMP Connectors | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up and Down |
Number of Ports 2 | Contact Material Phosphor Bronze |
Number of Rows 2 | Contact Finish Gold |
Applications 2.5G Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Height Above Board 1.015" (25.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.132.82000 | kr.132.82 |
| 10 | kr.112.87100 | kr.1,128.71 |
| 40 | kr.102.34975 | kr.4,093.99 |
| 80 | kr.97.46638 | kr.7,797.31 |
| 120 | kr.94.71958 | kr.11,366.35 |
| 280 | kr.89.22825 | kr.24,983.91 |
| 520 | kr.85.41942 | kr.44,418.10 |
| Unit Price without VAT: | kr.132.82000 |
|---|---|
| Unit Price with VAT: | kr.166.02500 |








