New at DigiKey
USB-C (USB TYPE-C) USB 2.0 Plug Connector 24 (12+12 Dummy) Position Board Edge, Straddle Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2495701-1

DigiKey Part Number
17-2495701-1-ND
Manufacturer
Manufacturer Product Number
2495701-1
Description
USB TYPE C PLUG 24P VERTICAL MOU
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Plug Connector 24 (12+12 Dummy) Position Board Edge, Straddle Mount
Datasheet
 Datasheet
EDA/CAD Models
2495701-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Manufacturer
TE Connectivity AMP Connectors
Number of Ports
1
Packaging
Bulk
Current Rating (Amps)
3A
Part Status
Active
Voltage - Rated
5VAC/DC
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
10000
Number of Contacts
24 (12+12 Dummy)
Shielding
Shielded
Gender
Plug
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Steel (SUS316)
Mounting Type
Board Edge, Straddle Mount
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.595
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.9.51000kr.9.51
10kr.8.07100kr.80.71
25kr.7.56480kr.189.12
50kr.7.20360kr.360.18
100kr.6.85860kr.685.86
250kr.6.42900kr.1,607.25
500kr.6.12204kr.3,061.02
1.000kr.5.82976kr.5,829.76
2.500kr.5.46490kr.13,662.25
Manufacturers Standard Package
Unit Price without VAT:kr.9.51000
Unit Price with VAT:kr.11.88750