
2492561-1 | |
|---|---|
DigiKey Part Number | 17-2492561-1-ND |
Manufacturer | |
Manufacturer Product Number | 2492561-1 |
Description | 8POS,PIN DIA 1.3,HDR ASSY,180DEG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole 8 position 0.157" (4.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch - Mating | Features Mounting Flange |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 3 | Insulation Color Black |
Row Spacing - Mating | Current Rating (Amps) 8A |
Number of Positions Loaded All | Voltage Rating 250VAC, 159VDC |
Style | Applications General Purpose |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | kr.31.42920 | kr.33,943.54 |
| Unit Price without VAT: | kr.31.42920 |
|---|---|
| Unit Price with VAT: | kr.39.28650 |

