



2492144-6 | |
|---|---|
DigiKey Part Number | 17-2492144-6TR-ND - Tape & Reel (TR) 17-2492144-6CT-ND - Cut Tape (CT) 17-2492144-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2492144-6 |
Description | 0.5 FPC ZIF VERTICAL SMT TYPE A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position FPC Connector Contacts, Vertical - 2 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2492144-6 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 2 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.181" (4.60mm) | Actuator Color Black |
Locking Feature Slide Lock | Mating Cycles 15 |
Cable End Type Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.4.62800 | kr.46.28 |
| 25 | kr.4.33640 | kr.108.41 |
| 50 | kr.4.12980 | kr.206.49 |
| 100 | kr.3.93210 | kr.393.21 |
| 250 | kr.3.68556 | kr.921.39 |
| 500 | kr.3.50944 | kr.1,754.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.34188 | kr.3,341.88 |
| 2.000 | kr.3.18233 | kr.6,364.66 |
| 3.000 | kr.3.09261 | kr.9,277.83 |
| 5.000 | kr.2.98317 | kr.14,915.85 |
| 7.000 | kr.2.91321 | kr.20,392.47 |
| 10.000 | kr.2.84087 | kr.28,408.70 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |

