



2492104-5 | |
|---|---|
DigiKey Part Number | 17-2492104-5TR-ND - Tape & Reel (TR) 17-2492104-5CT-ND - Cut Tape (CT) 17-2492104-5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2492104-5 |
Description | 0.5MM FPC RIGHT ANGLE BOTTOM SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2492104-5 Models |
Category | Cable End Type Straight |
Manufacturer TE Connectivity AMP Connectors | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FPC | Actuator Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 5 | Operating Temperature -40°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Contact Finish Thickness Flash |
Height Above Board 0.079" (2.00mm) | Housing Color Natural |
Locking Feature Slide Lock | Actuator Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.3.82900 | kr.38.29 |
| 25 | kr.3.58840 | kr.89.71 |
| 50 | kr.3.41600 | kr.170.80 |
| 100 | kr.3.25240 | kr.325.24 |
| 250 | kr.3.04828 | kr.762.07 |
| 500 | kr.2.90270 | kr.1,451.35 |
| 1.000 | kr.2.76405 | kr.2,764.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.68471 | kr.5,369.42 |
| 4.000 | kr.2.55657 | kr.10,226.28 |
| 6.000 | kr.2.48450 | kr.14,907.00 |
| 10.000 | kr.2.39659 | kr.23,965.90 |
| 14.000 | kr.2.34042 | kr.32,765.88 |
| 20.000 | kr.2.28231 | kr.45,646.20 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

