
5-2176772-7 | |
|---|---|
DigiKey Part Number | 1712-5-2176772-7TR-ND - Tape & Reel (TR) 1712-5-2176772-7CT-ND - Cut Tape (CT) 1712-5-2176772-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-2176772-7 |
Description | RT 2B 0.33W 511K 0.1% 25PPM 5K R |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 511 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 5-2176772-7 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient 25ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.2.99900 | kr.29.99 |
| 25 | kr.2.55880 | kr.63.97 |
| 50 | kr.2.30520 | kr.115.26 |
| 100 | kr.2.10490 | kr.210.49 |
| 250 | kr.1.90176 | kr.475.44 |
| 500 | kr.1.78408 | kr.892.04 |
| 1.000 | kr.1.69062 | kr.1,690.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.54061 | kr.7,703.05 |
| 10.000 | kr.1.49678 | kr.14,967.80 |
| 15.000 | kr.1.47540 | kr.22,131.00 |
| 25.000 | kr.1.45221 | kr.36,305.25 |
| 35.000 | kr.1.43893 | kr.50,362.55 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

