



2490541-8 | |
|---|---|
DigiKey Part Number | 17-2490541-8-ND |
Manufacturer | |
Manufacturer Product Number | 2490541-8 |
Description | VENT CG,PA6,M20,6-12,10,LGR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M20x1.5 Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2490541-8 Models |
Category | Thread Size M20x1.5 |
Manufacturer TE Connectivity AMP Connectors | Thread Length 0.394" (10.00mm) |
Packaging Bulk | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.236" (6.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.72000 | kr.37.72 |
| 10 | kr.32.07400 | kr.320.74 |
| 25 | kr.30.06440 | kr.751.61 |
| 50 | kr.28.62760 | kr.1,431.38 |
| 100 | kr.27.26010 | kr.2,726.01 |
| 250 | kr.25.55348 | kr.6,388.37 |
| 500 | kr.24.33444 | kr.12,167.22 |
| 1.000 | kr.23.17384 | kr.23,173.84 |
| 2.500 | kr.21.72470 | kr.54,311.75 |
| Unit Price without VAT: | kr.37.72000 |
|---|---|
| Unit Price with VAT: | kr.47.15000 |

