



2490540-9 | |
|---|---|
DigiKey Part Number | 17-2490540-9-ND |
Manufacturer | |
Manufacturer Product Number | 2490540-9 |
Description | VENT CG,BRASS,PG7,2-6,8 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG7 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 2490540-9 Models |
Category | Thread Size PG7 |
Manufacturer TE Connectivity AMP Connectors | Thread Length 0.315" (8.00mm) |
Packaging Bulk | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.079" (2.00mm) | Operating Temperature -20°C ~ 100°C |
Outside Cable Diameter (Max) 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.79.95000 | kr.79.95 |
| 10 | kr.67.95800 | kr.679.58 |
| 25 | kr.63.69920 | kr.1,592.48 |
| 50 | kr.60.65860 | kr.3,032.93 |
| 100 | kr.57.76370 | kr.5,776.37 |
| 300 | kr.53.45803 | kr.16,037.41 |
| 500 | kr.51.56716 | kr.25,783.58 |
| 1.000 | kr.49.10907 | kr.49,109.07 |
| Unit Price without VAT: | kr.79.95000 |
|---|---|
| Unit Price with VAT: | kr.99.93750 |

